Infineon IRFS23N20DPBF

MOSFET N-CH 200V 24A D2PAK "N-Channel 200 V 24A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK"
$ 2.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS23N20DPBF.

IHS

Datasheet13 pages22 years ago
Datasheet12 pages22 years ago

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.082Ohm;ID 31A;D2Pak;PD 200W;VGS +/-30V
STMicroelectronicsSTB30NF20
N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET
N-Channel Power MOSFET, QFET®, 200 V, 31 A, 75 mΩ, D2PAK
STMicroelectronicsSTB30NF20L
150W(Tc) 25V 3V@250µA 65nC@10V N-Ch MOSFET 200V 75mΩ@15A,5V 30A 1.99nF@25V D2PAK SMD

Descriptions

Descriptions of Infineon IRFS23N20DPBF provided by its distributors.

MOSFET N-CH 200V 24A D2PAK "N-Channel 200 V 24A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK"
Single N-Channel 200 V 3.8 W 57 nC Hexfet Power Mosfet Surface Mount - D2PAK-3
200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) D2PAK
MOSFET, N, 200V, 24A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:200V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:3.8W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:24A; Junction to Case Thermal Resistance A:0.9°C/W; Package / Case:D2-PAK; Power Dissipation Pd:3.8W; Power Dissipation Pd:3.8W; Power Dissipation Ptot Max:38W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:96A; SMD Marking:FS23N20D; Termination Type:SMD; Voltage Vds:200V; Voltage Vds Typ:200V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS23N20D-PBF
  • SP001550094