Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR9024NTRLPBF

Mosfet, Power; P-ch; Vdss -55V; Rds(on) 0.175 Ohm; Id -11A; D-pak (TO-252AA); Pd 38W
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR9024NTRLPBF.

IHS

Datasheet11 pages21 years ago

Newark

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-33.26%

CAD Models

Download Infineon IRFR9024NTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonAUIRFR9024N
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
InfineonAUIRLR014N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Trans MOSFET N-CH 60V 12A 3-Pin (2+Tab) TO-252AA T/R
MOSFET N-CH 50V 8.2A DPAK
onsemiSFR9034TF
MOSFET P-CH 60V 14A DPAK

Descriptions

Descriptions of Infineon IRFR9024NTRLPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
Single P-Channel 55 V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252-3
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-55V; Continuous Drain Current, Id:-11A; On Resistance, Rds(on):175mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:DPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -11 / Drain-Source Voltage (Vds) V = -55 / ON Resistance (Rds(on)) mOhm = 175 / Gate-Source Voltage V = 20 / Fall Time ns = 37 / Rise Time ns = 55 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 38

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001557198