What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRFR9024NTRL

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR9024NTRL.

IHS

Datasheet11 pages10 years ago
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-1.14%

CAD Models

Download Infineon AUIRFR9024NTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
Stock
246,042
3,231,401
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
-55 V
-55 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
-
-4 V
Rds On Max
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
38 W
38 W
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
InfineonIRFR9024NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W
Trans MOSFET N-CH 60V 12A 3-Pin (2+Tab) TO-252AA T/R
onsemiMTD3055V
Power MOSFET 12 Amps, 60 Volts N-Channel DPAK
onsemiSFR9034TF
MOSFET P-CH 60V 14A DPAK

Descriptions

Descriptions of Infineon AUIRFR9024NTRL provided by its distributors.

Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Mosfet, Aec-Q101, P-Ch, -55V, -11A, 38W Rohs Compliant: Yes |Infineon AUIRFR9024NTRL
Trans MOSFET P-CH Si 55V 11A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001518586