Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR825PBF

Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

$ 0.712
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR825PBF.

IHS

Datasheet9 pages13 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRFR825TRPBF
Single N-Channel 500 V 1.3 Ohm 34 nC HEXFET® Power Mosfet - TO-252AA
Trans MOSFET N-CH 500V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD7N65M2
N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a DPAK package
IPD50R650CE Series 500 V 9 A 650 mOhm Single N-Channel MOSFET - TO-252-3
STMicroelectronicsSTD11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package
Trans MOSFET N-CH 500V 4.5A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR825PBF provided by its distributors.

Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant | Target Applications: Battery Operated Drive; Lighting LED
500V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 500V, 3.5A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.05ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:119W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR825PBF.
  • SP001557146