Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR6215TRLPBF

Mosfet, Power; P-ch; Vdss -150V; Rds(on) 0.295 Ohm; Id -13A; D-pak (TO-252AA); Pd 110W
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR6215TRLPBF.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-38.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFR6215PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET P-CH 150V 13A DPAK P-Channel 150 V 13A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
InfineonAUIRFR6215
MOSFET P-CH 150V 13A DPAK P-Channel 150 V 13A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ
Trans MOSFET N-CH 150V 11.8A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR6215TRLPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET P-CH 150V 13A DPAK P-Channel 150 V 13A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Single P-Channel 150 V 580 mOhm 66 nC HEXFET® Power Mosfet - DPAK
-150V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-150V; Continuous Drain Current, Id:-13A; On Resistance, Rds(on):295mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D-PAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565112