Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR48ZTRLPBF

Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
$ 0.717
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR48ZTRLPBF.

IHS

Datasheet11 pages15 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-25.02%

CAD Models

Download Infineon IRFR48ZTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.539
$ 0.539
Stock
607,283
440,943
440,943
Authorized Distributors
4
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
11 mΩ
11 mΩ
11 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
91 W
91 W
91 W
Input Capacitance
1.72 nF
1.72 nF
1.72 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-12-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFR48ZPBF
Single N-Channel 55 V 11 mOhm 40 nC HEXFET® Power Mosfet - TO-252AA
Power MOSFET, N Channel, 40 V, 50 A, 7.9 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount
Power MOSFET, N Channel, 40 V, 50 A, 0.0085 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
N-Channel PowerTrench® MOSFET, 60V, 50A, 13.5mΩ

Descriptions

Descriptions of Infineon IRFR48ZTRLPBF provided by its distributors.

Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
IRFR48 Series 55V 42A 91W 11mOhm SMD Single N-Channel MOSFET TO-252AA (DPAK)
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Mosfet, N-Ch, 55V, 42A, 175Deg C, 91W; Transistor Polarity:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:42A; On Resistance Rds(On):0.00886Ohm; Transistor Mounting:Surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Infineon IRFR48ZTRLPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575902