Infineon IRFR3910TRLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.115 Ohm; Id 16A; D-pak (TO-252AA); Pd 79W
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3910TRLPBF.

IHS

Datasheet11 pages21 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFR3910PBF
Transistor MOSFET N Channel 100 Volt 16 Amp 3-Pin 2+ Tab Dpak
InfineonIRLR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
Power MOSFET, N Channel, 100 V, 17 A, 105 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount
75W(Tc) 3V@ 250µA 29nC@ 10V 1individualNChannel 100V 85mΩ@ 18A,10V 767pF@25V TO-252AA SMD mount
18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
18A, 100V, 0.087 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 18A DPAK

Descriptions

Descriptions of Infineon IRFR3910TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.115Ohm;ID 16A;D-Pak (TO-252AA);PD 79W
Single N-Channel 100V 0.115 Ohm 44 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Infineon HEXFET N-Channel MOSFET, Vds=110V 16A DPAK (TO-252) SMD 3-Pin
Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHAN MOSFET, 100V, 16A, DPAK; Transist; N CHAN MOSFET, 100V, 16A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.115ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; No. of Pins:3
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3910TRLPBF.
  • SP001573318