Infineon IRFR3910PBF

Transistor MOSFET N Channel 100 Volt 16 Amp 3-Pin 2+ Tab Dpak
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3910PBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

Jameco (USA)

iiiC

Inventory History

3 month trend:
-12.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.115Ohm;ID 16A;D-Pak (TO-252AA);PD 79W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.115Ohm;ID 16A;D-Pak (TO-252AA);PD 79W
Power MOSFET, N Channel, 100 V, 17 A, 105 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount
75W(Tc) 3V@ 250µA 29nC@ 10V 1individualNChannel 100V 85mΩ@ 18A,10V 767pF@25V TO-252AA SMD mount
18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
18A, 100V, 0.087 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 18A DPAK

Descriptions

Descriptions of Infineon IRFR3910PBF provided by its distributors.

Transistor MOSFET N Channel 100 Volt 16 Amp 3-Pin 2+ Tab Dpak
Single N-Channel 100 V 0.115 Ohm 44 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 16A I(D), 100V, 0.115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:16A; On Resistance, Rds(on):115mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 15A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:100V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:52W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:16A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.4°C/W; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:52W; Power Dissipation Pd:52W; Pulse Current Idm:60A; SMD Marking:IRFR3910; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3910 PBF
  • IRFR3910-PBF
  • IRFR3910PBF.
  • SP001571594