Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3709ZTRLPBF

Infineon N-Ch Enhancement MOSFET + Diode HEXFET, Vds=30V 86A DPAK (TO-252) SMD 3-Pin

$ 0.507
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3709ZTRLPBF.

IHS

Datasheet13 pages21 years ago

element14 APAC

Inventory History

3 month trend:
-93.10%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
Single N-Channel 30 V 5.8 mOhm 23 nC HEXFET® Power Mosfet - TO-252-3
InfineonIRLR8726PBF
Single N-Channel 30 V 5.8 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ

Descriptions

Descriptions of Infineon IRFR3709ZTRLPBF provided by its distributors.

Infineon N-Ch Enhancement MOSFET + Diode HEXFET, Vds=30V 86A DPAK (TO-252) SMD 3-Pin
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
Mosfet, N-Ch, 40V, 86A, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:86A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0052Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Rohs Compliant: Yes |Infineon Technologies IRFR3709ZTRLPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001556992