Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3411PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 36Milliohms; ID 32A; D-Pak (TO-252AA); -55deg
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3411PBF.

IHS

Datasheet11 pages16 years ago
Datasheet10 pages16 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
InfineonIRFR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 36Milliohms;ID 32A;D-Pak (TO-252AA);-55deg
onsemiFDD3680
N-Channel PowerTrench® MOSFET, 100V, 25A, 46mΩ
STMicroelectronicsSTD25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
N-Channel Logic Level Power MOSFET 100V, 25A, 50mΩ Automotive Power MOSFET 100V Logic Level

Descriptions

Descriptions of Infineon IRFR3411PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 36Milliohms;ID 32A;D-Pak (TO-252AA);-55deg
MOSFET N-CH 100V 32A DPAK N-Channel 100 V 32A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK)
Single N-Channel 100 V 44 mOhm 48 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 32A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N CHANNEL MOSFET, 100V, 32A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.036ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 3411PBF
  • IRFR3411 PBF
  • SP001560590