Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD3680

N-Channel PowerTrench® MOSFET, 100V, 25A, 46mΩ
$ 1.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD3680.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDD3680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-11
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
InfineonIRFR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 36Milliohms;ID 32A;D-Pak (TO-252AA);-55deg
STMicroelectronicsSTD20NF10T4
N-channel 100 V, 0.038 Ohm typ., 25 A STripFET II Power MOSFET in a DPAK package
STMicroelectronicsSTD25N10F7
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
N-Channel Logic Level UltraFET® Power MOSFET 100V, 20A, 52mΩ

Descriptions

Descriptions of onsemi FDD3680 provided by its distributors.

N-Channel PowerTrench® MOSFET, 100V, 25A, 46mΩ
N-Channel 100 V 46 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power Field-Effect Transistor, 25A I(D), 100V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:25A; On Resistance, Rds(on):46mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-252 ;RoHS Compliant: Yes
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd