Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR13N15DPBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.18 Ohm; Id 14A; D-pak (TO-252AA); Pd 86W

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR13N15DPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 150V 18A DPAK N-Channel 150 V 18A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.125Ohm;ID 18A;D-Pak (TO-252AA);PD 110W
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
Trans MOSFET N-CH 150V 11.8A 3-Pin(2+Tab) DPAK T/R
InfineonIRFR6215PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ

Descriptions

Descriptions of Infineon IRFR13N15DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.18Ohm;ID 14A;D-Pak (TO-252AA);PD 86W
MOSFET N-CH 150V 14A DPAK N-Channel 150 V 14A (Tc) 86W (Tc) Surface Mount TO-252AA (DPAK)
Single N-Channel 150 V 0.18 Ohm 19 nC HEXFET® Power Mosfet - TO-252AA
150V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 14A I(D), 150V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, 150V, 14A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:150V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:86W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Junction to Case Thermal Resistance A:1.75°C/W; On State resistance @ Vgs = 10V:180ohm; Package / Case:DPAK; Power Dissipation Pd:86W; Power Dissipation Pd:86W; Pulse Current Idm:56A; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR13N15DPBF.
  • SP001556864