Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFP2907Z

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package
$ 3.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFP2907Z.

IHS

Datasheet12 pages16 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFP2907Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 3.59
Stock
37,338
154,590
Authorized Distributors
2
2
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
170 A
90 A
Threshold Voltage
2 V
4 V
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
310 W
310 W
Input Capacitance
7.5 nF
7.5 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRFP3077PBF
IRFP3077PBF N-channel MOSFET Transistor, 160 A, 75 V, 3-Pin TO-247AC
InfineonIRFP7537PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
InfineonIRFP2907PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de

Descriptions

Descriptions of Infineon AUIRFP2907Z provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-247AC Package
Trans MOSFET N-CH 75V 170A Automotive 3-Pin(3+Tab) TO-247AC Tube
Power Field-Effect Transistor, 170A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET,N CH,75V,170A,TO247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):0.0035ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:310W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRFP2907Z
  • SP001521648