Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB7787PBF

Single N-Channel 75 V 8.4 mOhm 73 nC HEXFET® Power Mosfet - TO-220-3
$ 0.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7787PBF.

element14 APAC

Datasheet14 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFB7787PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRFB7740PBF
Single N-Channel 75 V 7.3 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRFB3507PBF
MOSFET N-CH 75V 97A TO220AB N-Channel 75 V 97A (Tc) 190W (Tc) Through Hole TO-220AB
InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
MOSFET N-CH 60V 80A TO220-3 N-Channel 60 V 80A (Tc) 79W (Tc) Through Hole PG-TO220-3-1
STMicroelectronicsSTP90N6F6
N-channel 60 V, 0.0057 Ohm typ., 90 A STripFET F6 Power MOSFET in a TO-220 package
STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IRFB7787PBF provided by its distributors.

Single N-Channel 75 V 8.4 mOhm 73 nC HEXFET® Power Mosfet - TO-220-3
MOSFET N-CH 75V 76A TO220AB N-Channel 75 V 76A (Tc) 125W (Tc) Through Hole TO-220AB
MOSFET N-CH 75V 83A TO220 / Trans MOSFET N-CH 75V 76A 3-Pin(3+Tab) TO-220AB Tube
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 76A I(D), 75V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
125W(Tc) 20V 3.7V@ 100µA 109nC@ 10 V 1individualNChannel 75V 8.4mΩ@ 46A,10V 76A 4.02nF@25V TO-220AB Through hole mounting
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET
Mosfet, N-Ch, 75V, 76A, To-220Ab-3; Transistor Polarity:N Channel; Continuous Drain Current Id:76A; Drain Source Voltage Vds:75V; On Resistance Rds(On):0.0084Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V; Power Rohs Compliant: Yes |Infineon Technologies IRFB7787PBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7787
  • IRFB7787PBF.
  • SP001570798