Infineon IRFB7740PBF

Single N-Channel 75 V 7.3 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3
$ 0.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7740PBF.

IHS

Datasheet11 pages11 years ago
Datasheet10 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

MOSFET, N-CH, 75V, 100A, TO-220; Available until stocks are exhausted Alternative available
InfineonIRFB3507PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
InfineonIRFB7545PBF
MOSFET Transistor N-Channel 60 V 95A (Tc) 125W (Tc) Through Hole TO-220
InfineonIRFB7787PBF
Single N-Channel 75 V 8.4 mOhm 73 nC HEXFET® Power Mosfet - TO-220-3
STMicroelectronicsSTP80N6F6
STP80N6F6 N-channel MOSFET Transistor, 110 A, 60 V, 3-Pin TO-220
Trans MOSFET N-CH Si 80V 120A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IRFB7740PBF provided by its distributors.

Single N-Channel 75 V 7.3 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3
IRFB7740PBF N-CHANNEL MOSFET TRANSISTOR, 87 A, 75 V, 3-PIN TO-220AB
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 87A 3-Pin(3+Tab) TO-220AB Tube
Infineon NChannelMOSTube, Vds=75 V, 87 A, TO-220encapsulation, Through hole mounting
HEXFET POWER MOSFET Power Field-Effect Transistor, 87A I(D), 75V, 0.0073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 75V, 87A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 85A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0073ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V;
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7740
  • SP001563958