Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB7734PBF

MOSFET N-CH 75V 183A TO220AB N-Channel 75 V 183A (Tc) 290W (Tc) Through Hole TO-220AB
$ 0.965
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7734PBF.

element14 APAC

Datasheet13 pages11 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+3.52%

CAD Models

Download Infineon IRFB7734PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRFB7730PBF
MOSFET N-CH 75V 195A TO220AB N-Channel 75 V 195A (Tc) 375W (Tc) Through Hole TO-220AB
InfineonAUIRF3805
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
NXP SemiconductorsBUK753R5-60E,127
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 60V 88A 3-Pin(3+Tab) TO-220F Rail
InfineonAUIRFB3207
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail

Descriptions

Descriptions of Infineon IRFB7734PBF provided by its distributors.

MOSFET N-CH 75V 183A TO220AB N-Channel 75 V 183A (Tc) 290W (Tc) Through Hole TO-220AB
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 75 V 3.5 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 75V 183A 3-Pin(3+Tab) TO-220AB Tube
Trench MOSFET, 75V,183A, 3.5mOhm, 180 nC, TO-220
MOSFET, N-CH, 75V, 183A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 183A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0035ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7
Power Field-Effect Transistor, 183A I(D), 75V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7734
  • SP001565862