Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB7730PBF

Infineon N-Channel Enhancement MOSFET, HEXFET Series, Vds=75V, 246A, TO-220AB, TH, 3-Pin
$ 1.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7730PBF.

IHS

Datasheet12 pages11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+21.61%

CAD Models

Download Infineon IRFB7730PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 75V 120A TO220-3 / N-Channel 75 V 120A (Tc) 245W (Tc) Through Hole TO-220-3
InfineonIRFB7734PBF
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Power MOSFET, N Channel, 60 V, 84 A, 2.6 Milliohms, TO-220, 3 Pins, Through Hole
Trans MOSFET N-CH 80V 120A 3-Pin TO-220 Rail
60V, N-Ch, 2.4 mΩ max, Automotive MOSFET, TO-220, OptiMOS™-T2, PG-TO220-3, RoHS
MOSFET N-CH 80V 110A TO-220 / Trans MOSFET N-CH 80V 110A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IRFB7730PBF provided by its distributors.

Infineon N-Channel Enhancement MOSFET, HEXFET Series, Vds=75V, 246A, TO-220AB, TH, 3-Pin
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor: N-MOSFET; unipolar; 75V; 246A; 375W; TO220A
Trench MOSFET, 75V,195A, 2.6mOhm, 271 nC, TO-220
Trans MOSFET N-CH Si 75V 246A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 375 W
Power Field-Effect Transistor, 195A I(D), 75V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 75V, 195A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 195A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0026ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7730
  • SP001556128