Infineon IRFB7440PBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7440PBF.

IHS

Datasheet11 pages11 years ago
Datasheet10 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
+13.43%

CAD Models

Download Infineon IRFB7440PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFB8405
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220
InfineonIRFB7446PBF
Infineon N-Ch Enhancement MOSFET, StrongIRFET Series, Vds=40V, 120A, TO-220AB, TH, 3-Pin
InfineonIRL1004PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0065Ohm;ID 130A;TO-220AB;PD 200W;VGS +/-16
MOSFET,N CH,W DIODE,40V,90A,TO220AB; Transistor Polarity:N Channel; Continuous D
Trans MOSFET N-CH 30V 85A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRFB7440PBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 40 V 2.5 mOhm 90 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 40V 208A 3-Pin(3+Tab) TO-220AB Tube
40V 120A 2.5m´Î@10V100A 143W 3.9V@100Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 120A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 40V, 120A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:208W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7440
  • SP001566700