Descriptions of Infineon IRF9Z34NSTRLPBF provided by its distributors.
MOSFET P-CH 55V 19A D2PAK "P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK"
MOSFET P-CH 55V 19A D2PAK / Trans MOSFET P-CH Si 55V 19A 3-Pin(2+Tab) D2PAK T/R
Single P-Channel 55V 0.1 Ohm 35 nC HEXFET® Power Mosfet - D2PAK
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Power MOSFET, P Channel, 55 V, 19 A, 0.1 ohm, TO-263 (D2PAK), Surface Mount
Infineon PChannel EnhancedMOSTube, Vds=55 V, 19 A, D2PAKencapsulation, surface mount, 3Pin
MOSFET, P-CHANNEL, -55V, 19A, 100 MOHM,23.3 NC QG, D2-PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:19A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:68W ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -19 / Drain-Source Voltage (Vds) V = -55 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 20 / Fall Time ns = 41 / Rise Time ns = 55 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 68