Infineon IRF9953PBF

Mosfet, Power; Dual P-ch; Vdss -30V; Rds(on) 0.25 Ohm; Id -2.3A; SO-8; Pd 2W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9953PBF.

IHS

Datasheet8 pages22 years ago
Datasheet7 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF9953PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
InfineonIRF9952PBF
Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
onsemiFDS9953A
Transistor MOSFET Array Dual P-CH 30V 2.9A 8-Pin SOIC T/R
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H

Descriptions

Descriptions of Infineon IRF9953PBF provided by its distributors.

MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.25Ohm;ID -2.3A;SO-8;PD 2W;VGS +/-20V
IRF9953PBF: 30 V 2.3 A 250 mOhm SMT Hexfet Power Mosfet - SOIC-8
Power Field-Effect Transistor, 2.3A I(D), 30V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual P Channel; Drain Source Voltage, Vds:-30V; Continuous Drain Current, Id:-2.3A; On Resistance, Rds(on):250mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, PP, LOGIC, SO-8; Module Configuration:Dual; Transistor Polarity:P Channel; Continuous Drain Current Id:2.3A; Drain Source Voltage Vds:30V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-2.3A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; Package / Case:SOIC; Pin Configuration:c; Pin Format:1 S1; 2 G1; 3 S2; 4 G2; 5 D2; 6 D2; 7 D1; 8 D1; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:10A; Row Pitch:6.3mm; SMD Marking:F9953; Termination Type:SMD; Voltage Vds Typ:-30V; Voltage Vgs Max:-1V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9953PBF
  • IRF9953 PBF
  • SP001565680