Infineon IRF540ZLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 21MILLIOHMS; Id 36A; TO-262; Pd 92W; Vgs +/-20
$ 0.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF540ZLPBF.

IHS

Datasheet12 pages16 years ago
Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

DigiKey

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.68%

CAD Models

Download Infineon IRF540ZLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF9540NLPBF
IRF9540NLPBF P-channel MOSFET Transistor, 23 A, 100 V, 3-Pin TO-262
InfineonIRF3710LPBF
Single N-Channel 100 V 23 mOhm 130 nC HEXFET® Power Mosfet - TO-262
InfineonIRF540NLPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-262;PD 130W;VGS +/-2

Descriptions

Descriptions of Infineon IRF540ZLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;TO-262;PD 92W;VGS +/-20
Single N-Channel 100 V 26.5 mOhm 63 nC HEXFET® Power Mosfet - TO-262
MOSFET N-CH 100V 36A TO262 / N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole TO-262
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
92W(Tc) 20V 4V@ 250µA 63nC@ 10 V 1individualNChannel 100V 26.5mΩ@ 22A,10V 36A 1.77nF@25V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:36A; On Resistance, Rds(on):26.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF540ZL
  • SP001559652