onsemi FDFS6N754

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V , 4A, 56mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDFS6N754.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

element14 APAC

CAD Models

Download onsemi FDFS6N754 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
InfineonIRF7303TRPBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
Dual N-Channel 30 V 0.04 Ohm 2.3 W Surface Mount Power Mosfet - SOIC-8
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
onsemiSI9936DY
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) Dual Mosfet Array 35nC @ 10V 5A 900mW 10ns
SI4532ADY-T1-E3 DUAL N/P-CHANNEL MOSFET TRANSISTOR, 3 A, 3.7 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi FDFS6N754 provided by its distributors.

Integrated N-Channel PowerTrench® MOSFET and Schottky Diode 30V , 4A, 56mΩ
N-Channel 30 V 56 mOhm Integrated PowerTrench® Mosfet SOIC-8
Trans MOSFET N-CH 30V 4A 8-Pin SOIC N T/R
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):56mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:225pF; Current Id Max:4A; On State Resistance Max:56mohm; Package / Case:SOIC; Pin Configuration:A(1&2), S(3), G(4), C(7&8), D(6&5); Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1V
The FDFS6N754 combines the exceptional performance of Fairchild's PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in an SO- 8 package.This device is designed specifically as a single package solution for DC to DC converters. It features a fast switching, low gate charge MOSFET with very low on-state resistance. The independently connected Schottky diode allows its use in a variety of DC/DC converter topologies.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd