Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance11.9 mΩ
Drain to Source Voltage (Vds)-30 V
Element ConfigurationSingle
Fall Time66 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.68 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Breakdown Voltage30 V
Min Operating Temperature-55 °C
Nominal Vgs-1.8 V
Number of Elements1
On-State Resistance11.9 mΩ
Package Quantity3800
Power Dissipation2.5 W
Rds On Max11.9 mΩ
Recovery Time76 ns
Rise Time57 ns
Threshold Voltage-1.8 V
Turn-Off Delay Time80 ns
Turn-On Delay Time19 ns