Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7946TRPBF

Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 1.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7946TRPBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF7946TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
40V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
InfineonAUIRFR8403
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
onsemiFDD8445
onsemi N-Ch Enhancement MOSFET PowerTrench Series, Vds=40V, 70A, DPAK (TO-252), SMD, 3-Pin
onsemiFDB8896
N-Channel PowerTrench® MOSFET, 30V, 93A, 5.7mΩ
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA

Descriptions

Descriptions of Infineon IRF7946TRPBF provided by its distributors.

Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 40 V 1.4 mOhm 141 nC HEXFET® Power Mosfet - DirectFET®
A 40V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 198 amperes optimized with low on resistance., DIRECTFET, RoHS
Infineon SCT
MOSFET, N-CH, 40V, 198A, DIRECTFET; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0011ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:96W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:DirectFET MX; No. of Pins:7; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7946
  • SP001566584