Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH7084TRPBF

MOSFET N-CH 40V 100A 8PQFN N-Channel 40 V 100A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
$ 0.899
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH7084TRPBF.

IHS

Datasheet12 pages0 years ago
Datasheet11 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-1.29%

CAD Models

Download Infineon IRFH7084TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-09
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel 25 V 1.75 mOhm 110 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
onsemiFDMS86252
N-Channel Shielded Gate PowerTrench® MOSFET 150V, 16A, 51mΩ

Descriptions

Descriptions of Infineon IRFH7084TRPBF provided by its distributors.

MOSFET N-CH 40V 100A 8PQFN N-Channel 40 V 100A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
40V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Single N-Channel 40 V 1.25 mOhm 127 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET, N Channel, 40 V, 100 A, 0.00125 ohm, PQFN, Surface Mount
MOSFET, 40V, 100A, 1.25 MOHM, 129 NC QG, PQFN56
Infineon NChannelMOSTube, Vds=40 V, 265 A, PQFNencapsulation, surface mount
diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive; Consumer Full-Bridge; Full-Bridge; Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; Push-Pull
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH7084
  • IRFH7084TRPBF .
  • IRFH7084TRPBF.
  • SP001551936