Infineon IRF7457PBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 5.5MILLIOHMS; Id 15A; SO-8; Pd 2.5W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7457PBF.

IHS

Datasheet9 pages22 years ago
Datasheet8 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Single N-Channel 20 V 6 mOhm 5.7 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF7456PBF
Transistor MOSFET N Channel 20 Volt 16 Amp 8-Pin SOIC
onsemiFDS6574A
N-Channel PowerTrench® MOSFET, 20V, 16A, 6mΩ
InfineonIRF9910PBF
Trans MOSFET N-CH 20V 10A/12A 8-Pin SOIC
InfineonIRF7425TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
Single P-Channel 20 V 0.0155 O 90 nC Surface Mount Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7457PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 5.5Milliohms;ID 15A;SO-8;PD 2.5W;VGS +/-20V
Power Field-Effect Transistor, 15A I(D), 20V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:15A; On Resistance, Rds(on):7mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:20V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:15A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:120A; Row Pitch:6.3mm; SMD Marking:IRF7457PBF; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001570360