Infineon IRF9910PBF

Trans MOSFET N-CH 20V 10A/12A 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9910PBF.

IHS

Datasheet10 pages18 years ago
Datasheet11 pages18 years ago

TME

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8910PBF
Dual N-Channel 20 V 2 W 7.4 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF8915TRPBF
Dual N-Channel 20 V 18.3 mOhm 4.9 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 20 V 6 mOhm 5.7 W Surface Mount Power Mosfet - SOIC-8
Single P-Channel 20 V 0.0155 O 90 nC Surface Mount Mosfet - SOIC-8
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ

Descriptions

Descriptions of Infineon IRF9910PBF provided by its distributors.

Trans MOSFET N-CH 20V 10A/12A 8-Pin SOIC
HEXFET Power MOSFET Power Field-Effect Transistor, 12A I(D), 20V, 0.0093ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(ON) at 4.5V VGS; Very Low Gate Charge; Fully Characterized Avalanche Voltage and Current; Dual N-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:12A; On Resistance, Rds(on):9.3mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001575352