Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7205TRPBF

Mosfet, Power; P-ch; Vdss -30V; Rds(on) 0.07 Ohm; Id -4.6A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7205TRPBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+22.62%

CAD Models

Download Infineon IRF7205TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MOSFET 2P-CH 30V 4.9A 8SOIC / Trans MOSFET P-CH 30V 4.9A 8-Pin SOIC T/R
InfineonIRF7406TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
Diodes Inc.DMP3085LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.9A 8-Pin SOIC T/R
Diodes Inc.DMP3085LSS-13
P-Ch MOSFET 30V 70mΩ@5.3A,10V 3.8A 563pF@25V SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm 1.3W(Ta) 20V 3V@250µA 5.2nC@4.5V
Diodes Inc.DMC3028LSDX-13
Dual N/P-Channel 30 V 35/41 mOhm 6/10.9 nC 1.2 W Silicon SMT Mosfet - SOIC-8
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8

Descriptions

Descriptions of Infineon IRF7205TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.07Ohm;ID -4.6A;SO-8;PD 2.5W;VGS +/-20V
Trans MOSFET P-CH Si 30V 4.6A 8-Pin SOIC N T/R / MOSFET P-CH 30V 4.6A 8-SOIC
Single P-Channel 30V 0.13 Ohm 40 nC HEXFET® Power Mosfet - SOIC-8
MOSFET P-CH 30V 4.6A 8SO P-Channel 30 V 4.6A (Ta) 2.5W (Tc) Surface Mount 8-SO
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
P Channel Mosfet, -30V, 4.6A, Soic; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:4.6A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IRF7205TRPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -4.6 / Drain-Source Voltage (Vds) V = -30 / ON Resistance (Rds(on)) mOhm = 70 / Gate-Source Voltage V = 20 / Fall Time ns = 71 / Rise Time ns = 21 / Turn-OFF Delay Time ns = 97 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7205TRPBF.
  • SP001559768