Infineon IRF7451PBF

Trans MOSFET N-CH 150V 3.6A 8-Pin SOIC
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7451PBF.

IHS

Datasheet8 pages22 years ago

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 0.62
$ 0.463
Stock
546,527
1,129,827
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SO
SO
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
3.6 A
3.6 A
Threshold Voltage
5.5 V
-
Rds On Max
-
90 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
990 pF
990 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7451TRPBF
Power MOSFET(Vdss=150V, Rds(on)max=0.09ohm, Id=3.6A) | MOSFET N-CH 150V 3.6A 8-SOIC
InfineonIRF7205TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.07Ohm;ID -4.6A;SO-8;PD 2.5W;VGS +/-20V
STMicroelectronicsSTS4NF100
MOSFET Transistor, N Channel, 4 A, 100 V, 60 mohm, 10 V
InfineonIRF7450TRPBF
Single N-Channel 200 V 0.17 Ohm 39 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 100V 4.4A 8-Pin SOIC N T/R
Power MOSFET, N Channel, 150 V, 2.7 A, 85 MilliOhms, NSOIC, 8 Pins, Surface Mount

Descriptions

Descriptions of Infineon IRF7451PBF provided by its distributors.

Trans MOSFET N-CH 150V 3.6A 8-Pin SOIC
150V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
SMPS HEXFET POWER MOSFET Power Field-Effect Transistor, 3.6A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:150V; Continuous Drain Current, Id:3.6A; On Resistance, Rds(on):90mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design
MOSFET, N, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:3.6A; Resistance, Rds On:0.09ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5.5V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:29A; Pin Configuration:(1+2+3)S,4G, (8+7+6+5)D; Power, Pd:2.5W; Time, Fall:15ns; Time, Rise:4.2ns; Transistors, No. of:1; Voltage, Vds Max:150V; Voltage, Vgs Max:30V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7451 PBF