Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7201TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.03 Ohm; Id 7.3A; SO-8; Pd 2.5W; Vgs +/-20V; -55D
$ 0.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7201TRPBF.

IHS

Datasheet7 pages22 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF7201TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF7201PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7.3A;SO-8;PD 2.5W;VGS +/-20V;-55d
InfineonIRF7403TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.022Ohm;ID 8.5A;SO-8;PD 2.5W;VGS +/-20V;VF
InfineonIRF7389TRPBF
Dual N/P-Channel 30 V 0.029/0.058 Ohm 22/23 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.ZXMN3A06DN8TA
ZXMN3A06 Series Dual 30 V 0.035 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
SI4532CDY-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.3 A,6 A,30V,8-PIN SOIC

Descriptions

Descriptions of Infineon IRF7201TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7.3A;SO-8;PD 2.5W;VGS +/-20V;-55d
Single N-Channel 30V 0.03 Ohm 19 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 30V 7.3A 8-SOIC / Trans MOSFET N-CH Si 30V 7.3A 8-Pin SOIC T/R
MOSFET N-CH 30V 7.3A 8SO N-Channel 30 V 7.3A (Tc) 2.5W (Tc) Surface Mount 8-SO
N CHANNEL MOSFET, 30V, 7A; Transistor PO; Polarity:N Channel; Continuous Drain Current Id:7A; Source
Power Field-Effect Transistor, 7.3A I(D), 30V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 30V, 7.3A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.3A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.03ohm; R; Available until stocks are exhausted Alternative available
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
N Channel Mosfet, 30V, 7A; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:20V; Gate Source Threshold Voltage Max:1V; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies IRF7201TRPBF
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 7.3 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 30 / Gate-Source Voltage V = 20 / Fall Time ns = 19 / Rise Time ns = 35 / Turn-OFF Delay Time ns = 21 / Turn-ON Delay Time ns = 7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7201TRPBF.
  • IRF7201TRPBF..
  • SP001565328