Infineon IRF7341TRPBF

Transistor MOSFET Array Dual N-CH 55V 4.7A 8-Pin SOIC T/R
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7341TRPBF.

SOS electronic

Datasheet7 pages21 years ago

IHS

element14 APAC

_legacy Avnet

Jameco (USA)

Inventory History

3 month trend:
-3.40%

CAD Models

Download Infineon IRF7341TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.73
$ 0.73
Stock
2,104,362
432,533
432,533
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vds)
55 V
55 V
55 V
Continuous Drain Current (ID)
5.1 A
5.1 A
5.1 A
Threshold Voltage
1 V
-
-
Rds On Max
50 mΩ
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2 W
2.4 W
2.4 W
Input Capacitance
740 pF
780 pF
780 pF

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF7341PBF
Transistor: 2xN-MOSFET; unipolar; 55V; 4.7A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
InfineonIRF7343PBF
Transistor MOSFET N P Channel 55 Volt 4.7 Amp-3.4 Amp 8 Pin SOIC
InfineonIRF7343TRPBF
Dual N/P-Channel 55 V 0.05/0.105 Ohm 24/26 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
Diodes Inc.ZXMN6A25N8TA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7341TRPBF provided by its distributors.

Transistor MOSFET Array Dual N-CH 55V 4.7A 8-Pin SOIC T/R
Avnet Japan
Dual N-Channel 55V 0.065 Ohm 36 nC HEXFET® Power Mosfet - SOIC-8
MOSFET Array, Dual N Channel, 55 V, 4.7 A, 50 Milliohms, 8 Pins, SOIC
Transistor MOSFET 2xN-Ch. 55V 4,7A SO8 IRF 7341 TRPBF
HEXFET POWER MOSFET Power Field-Effect Transistor, 5.1A I(D), 55V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:4.7A; On Resistance Rds(On):0.043Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; Product Range:-Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7341 TRPBF
  • IRF7341(TR)PBF
  • IRF7341TRPBF)
  • IRF7341TRPBF.
  • SP001554204