Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7341GTRPBF

Transistor MOSFET Array Dual N-CH 55V 5.1A 8-Pin SOIC T/R
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7341GTRPBF.

IHS

Datasheet10 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-2.61%

CAD Models

Download Infineon IRF7341GTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.785
$ 0.39
$ 0.39
Stock
316,020
2,213,992
2,213,992
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
5.1 A
5.1 A
5.1 A
Threshold Voltage
-
1 V
1 V
Rds On Max
50 mΩ
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.4 W
2 W
2 W
Input Capacitance
780 pF
740 pF
740 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonAUIRF7341QTR
MOSFET 2N-CH 55V 5.1A 8SOIC / Trans MOSFET N-CH Si 55V 5.1A Automotive 8-Pin SOIC T/R
InfineonIRF7341TRPBF
Transistor MOSFET Array Dual N-CH 55V 4.7A 8-Pin SOIC T/R
InfineonIRF7341PBF
Transistor: 2xN-MOSFET; unipolar; 55V; 4.7A; 0.05ohm; 2W; -55+150 deg.C; SMD; SO8
SI4946BEY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 6.5 A, 60 V, 8-PIN SOIC
Single N-Channel 60 V 0.036 Ohms Surface Mount Power Mosfet - SOIC-8
onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ

Descriptions

Descriptions of Infineon IRF7341GTRPBF provided by its distributors.

Transistor MOSFET Array Dual N-CH 55V 5.1A 8-Pin SOIC T/R
MOSFET, DUAL N-CHANNEL, 55V, 5.1A, SO-8, Q101 qualified, TAPE & REEL
55 V 5.1 A 780 pF Surface Mount Dual N-Channel HEXFET® Power MOSFET - SOIC-8
Power Field-Effect Transistor, 5.1A I(D), 55V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL N-CH, 55V, 5.1A, SOIC-8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:5.1A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.043ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vg
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7341G
  • SP001563394