What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7303QTRPBF

Power Field-Effect Transistor, 4.9A I(D), N-Channel, Metal-oxide Semiconductor FET
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7303QTRPBF.

IHS

Datasheet9 pages15 years ago

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.356
$ 0.356
Stock
164,372
532,333
532,333
Authorized Distributors
1
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
4.9 A
4.9 A
4.9 A
Threshold Voltage
-
1 V
1 V
Rds On Max
50 mΩ
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2 W
2 W
2 W
Input Capacitance
520 pF
520 pF
520 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE | Infineon IRF7421D1TRPBF
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8
InfineonIRF7406TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
STMicroelectronicsSTS4DNFS30
Power MOSFET Transistors N Ch 30V 0.044 Ohm 4.5A
Diodes Inc.DMHC3025LSD-13
Dual N/P Channel 30 V 25 mO 11.7 nC H-Bridge Power Mosfet - SOIC-8
Diodes Inc.DMC3028LSDX-13
Dual N/P-Channel 30 V 35/41 mOhm 6/10.9 nC 1.2 W Silicon SMT Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7303QTRPBF provided by its distributors.

Power Field-Effect Transistor, 4.9A I(D), N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 30V 4.9A 8-Pin SOIC T/R
MOSFET, DUAL N-CHANNEL, 30V, 4.9A, SO-8, Q101 QUALIFIED
30V Dual N-Channel HEXFET Power MOSFET in a SO-8 package
Transistor; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:4.9A; On Resistance, Rds(on):50mohm; Rds(on) Test Voltage, Vgs:20V; Threshold Voltage, Vgs Typ:1V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7303QTRPBF.