What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7406TRPBF

Mosfet, Power; P-ch; Vdss -30V; Rds(on) 0.045 Ohm; Id -5.8A; SO-8; Pd 2.5W; Vgs +/-20V

$ 0.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7406TRPBF.

element14 APAC

Datasheet9 pages21 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7406TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8
Single P-Channel 30 V 2.5 W 38 nC Silicon Surface Mount Mosfet - SOIC-8
InfineonIRF7205TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.07Ohm;ID -4.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF9410TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7A;SO-8;PD 2.5W;VGS +/-20V;gFS 14
Diodes Inc.DMC3032LSD-13
N/P Channel 30 V 32/39 mO 2.9 nC Complementary Enhancement Mode Mosfet - SOIC-8
InfineonIRF7603TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.035Ohm;ID 5.6A;SO-8;PD 1.8W;VGS +/-20V;-55

Descriptions

Descriptions of Infineon IRF7406TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.045Ohm;ID -5.8A;SO-8;PD 2.5W;VGS +/-20V
Single P-Channel 30 V 0.045 Ohm 39.3 nC HEXFET® Power Mosfet - SOIC-8
-30V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 5.8A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
Mosfet, P-Ch, -30V, -5.8A, Soic; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.8A; Drain Source Voltage Vds:-30V; On Resistance Rds(On):0.045Ohm; Rds(On) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1V; Power Rohs Compliant: Yes |Infineon Technologies IRF7406TRPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7406TRPBF.
  • SP001554244