What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7421D1TRPBF

30V Fetky - Mosfet And Schottky Diode in A SO-8 Package | Infineon IRF7421D1TRPBF
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7421D1TRPBF.

IHS

Datasheet8 pages21 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRF9410TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.03Ohm;ID 7A;SO-8;PD 2.5W;VGS +/-20V;gFS 14
Diodes Inc.DMC3028LSD-13
Dual N/P-Channel 30 V 0.045/0.041 Ohm 5.2/16.4 nC 2.1 W Silicon Mosfet - SOIC-8
Diodes Inc.DMC3032LSD-13
N/P Channel 30 V 32/39 mO 2.9 nC Complementary Enhancement Mode Mosfet - SOIC-8
InfineonIRF7603TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.035Ohm;ID 5.6A;SO-8;PD 1.8W;VGS +/-20V;-55
Diodes Inc.DMHC3025LSD-13
Dual N/P Channel 30 V 25 mO 11.7 nC H-Bridge Power Mosfet - SOIC-8
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8

Descriptions

Descriptions of Infineon IRF7421D1TRPBF provided by its distributors.

30V FETKY - MOSFET AND SCHOTTKY DIODE IN A SO-8 PACKAGE | Infineon IRF7421D1TRPBF
Trans MOSFET N-CH 30V 5.8A 8-Pin SOIC T/R
FETKY MOSFET/SCHOTTKY DIODE Power Field-Effect Transistor, 5.8A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:5.8A; On Resistance, Rds(on):35mohm; Rds(on) Test Voltage, Vgs:10V; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7421D1TRPBF.