Diodes Inc. DMHC3025LSD-13

Dual N/P Channel 30 V 25 mO 11.7 nC H-Bridge Power Mosfet - SOIC-8
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMHC3025LSD-13.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-18.82%

CAD Models

Download Diodes Inc. DMHC3025LSD-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.644
Stock
2,653,339
400,630
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
4.6 A
4.6 A
Threshold Voltage
2 V
-
Rds On Max
25 mΩ
25 mΩ
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
1.5 W
-
Input Capacitance
590 pF
590 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.ZXMC3F31DN8TA
Dual N/P-Channel 30 V 2.1 W 12.9/12.7 nC Silicon Surface Mount Mosfet - SOIC-8
Diodes Inc.DMC3025LSD-13
Dual N/P-Channel 30 V 32/85 mOhm 4.6/5.1 nC 1.2 W Silicon SMT Mosfet SOIC-8
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8
2KW 20V 1V@250µA 34nC@10V 2 P-Ch MOSFET 30V 58mΩ@4.9A,10V 4.9A 710pF@25V SOIC-8 SMD 1.5mm H
Power Field-Effect Transistor, 4.9A I(D), N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTS2DNF30L
N-Channel 30V - 0.09 Ohm - 3A - SO-8 STripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Diodes Inc. DMHC3025LSD-13 provided by its distributors.

Dual N/P Channel 30 V 25 mO 11.7 nC H-Bridge Power Mosfet - SOIC-8
DiodesZetex N/P Channel MOSFET, Vds=30 V, 2.5 A, 7.8 A, SOIC, SMD, 8-Pin
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 6 A, 6 A, 0.019 ohm
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.025ohm, 4-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMHC3025LSD13