Infineon IRF3707ZPBF

MOSFET, N Ch., 30V, 59A, 9.5 MOHM, 9.7 NC QG, TO-220AB, Pb-Free
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3707ZPBF.

IHS

Datasheet13 pages18 years ago
Datasheet12 pages18 years ago

element14 APAC

DigiKey

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRLB8721PBF
Single N-Channel 30 V 8.7 mOhm 13 nC HEXFET® Power Mosfet - TO-220-3
onsemiFDP7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiFDP6035AL
Power Field-Effect Transistor, 48A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET, TO-220AB
onsemiFDP8880
N-Channel 30 V 11.6 mOhm PowerTrench Mosfet - TO-220AB-3
InfineonIRF3708PBF
Power MOSFET(Vdss=30V, Rds(on)max=12mohm, Id=62A) | MOSFET N-CH 30V 62A TO-220AB
InfineonIRL3103PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 12 Milliohms;ID 64A;TO-220AB;PD 94W;VGS +/-1

Descriptions

Descriptions of Infineon IRF3707ZPBF provided by its distributors.

MOSFET, N Ch., 30V, 59A, 9.5 MOHM, 9.7 NC QG, TO-220AB, Pb-Free
Trans MOSFET N-CH 30V 59A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 30V 59A TO-220AB
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 28 W
Power Field-Effect Transistor, 42A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 30V, 59A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:59A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:57W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:59A; Junction to Case Thermal Resistance A:2.65°C/W; On State resistance @ Vgs = 10V:9.5ohm; Package / Case:TO-220AB; Power Dissipation Pd:57W; Power Dissipation Pd:57W; Pulse Current Idm:230A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3707ZPBF.