Infineon IRF3703PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.3MILLIOHMS; Id 210A; TO-220AB; Pd 230W; -55DE
$ 1.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3703PBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-9.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF2903ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.4Milliohms;ID 260A;TO-220AB;PD 290W;-55de
InfineonIRLB3813PBF
Single N-Channel 30 V 1.95 mOhm 57 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL3713PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;TO-220AB;PD 330W;-55de
onsemiFDP8860
N-Channel PowerTrench® MOSFET 30V, 80A, 2.5mΩ
TO-220AB,SINGLE,NCH,30V,0.0023 OHM LOGIC LEVEL DENSE TRENCH
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220

Descriptions

Descriptions of Infineon IRF3703PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.3Milliohms;ID 210A;TO-220AB;PD 230W;-55de
30V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 30 V 2.8 mOhm 209 nC HEXFET® Power Mosfet - TO-220-3
3.8W 20V 209nC@ 10V 30V 2.8mΩ@ 10V 8.25nF@ 25V TO-220 Through hole mounting 8.77mm(height)
Trans MOSFET N-CH 30V 210A 3-Pin(3+Tab) TO-220AB
SMPS MOSFET Power Field-Effect Transistor, 75A I(D), 30V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:210A; On Resistance Rds(On):0.0028Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:-Rohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 30V, 210A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:210A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:210A; Junction to Case Thermal Resistance A:0.65°C/W; On State resistance @ Vgs = 10V:2.8ohm; Package / Case:TO-220AB; Power Dissipation Pd:230W; Power Dissipation Pd:230W; Pulse Current Idm:1000A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 210 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 2.8 / Gate-Source Voltage V = 20 / Fall Time ns = 24 / Rise Time ns = 123 / Turn-OFF Delay Time ns = 53 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 230

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3703
  • IRF3703PBF.
  • SP001574662