Infineon IRF2807ZSPBF

75V Single N-Channel HEXFET Power MOSFET in a D2Pak Package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2807ZSPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

Newark

iiiC

DigiKey

CAD Models

Download Infineon IRF2807ZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.54
Stock
48,794
206,653
206,653
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
4 V
-
-
Rds On Max
9.4 mΩ
9.4 mΩ
9.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
170 W
170 W
170 W
Input Capacitance
3.27 nF
3.27 nF
3.27 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRFS7787PBF
Single N-Channel 75 V 8.4 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF1010ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 75A;D2Pak;PD 140W;VGS +/-20
InfineonAUIRFS3607
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ
STMicroelectronicsSTB76NF75
N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET(TM) II Power MOSFET in D2PAK package
N-Channel 80 V 0.01 Ohm Surface Mount UltraFET Power Mosfet - TO-263AB

Descriptions

Descriptions of Infineon IRF2807ZSPBF provided by its distributors.

75V Single N-Channel HEXFET Power MOSFET in a D2Pak Package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 75V 89A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 75A I(D), 75V, 0.0094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 75V, 89A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:89A; Drain Source Voltage Vds:75V; On Resistance Rds(on):9.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:170W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:75A; Junction to Case Thermal Resistance A:0.9°C/W; On State resistance @ Vgs = 10V:9.4mohm; Package / Case:D2-PAK; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Pulse Current Idm:350A; Termination Type:SMD; Voltage Vds:75V; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2807ZSPBF