Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF2807STRRPBF

MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 13 Milliohms; ID 82A; D2Pak; PD 230W; VGS +/-20V

$ 1.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2807STRRPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-74.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF2807SPBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.5Milliohms;ID 75A;D2Pak;PD 170W;VGS +/-20
Single N-Channel 60 V 12 mOhm 130 nC HEXFET® Power Mosfet - D2PAK
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK
Power MOSFET 60V 60A 14 mOhm Single N-Channel D2PAK
STMicroelectronicsSTB60NF06T4
N-Channel 60V - 0.014Ohm - 60A - D2APK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF2807STRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 13 Milliohms;ID 82A;D2Pak;PD 230W;VGS +/-20V
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 75V 82A 3-Pin(2+Tab) D2PAK Reel
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:82A; Package/Case:D2-PAK; Power Dissipation, Pd:200W; Continuous Drain Current - 100 Deg C:58A; Drain Source On Resistance @ 10V:13mohm ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564670