Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1404ZSTRLPBF

In a Pack of 5, N-Channel MOSFET, 190 A, 40 V, 3-Pin D2PAK Infineon IRF1404ZSPBF
$ 1.67
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1404ZSTRLPBF.

element14 APAC

Datasheet12 pages14 years ago

IHS

Newark

Inventory History

3 month trend:
-25.46%

CAD Models

Download Infineon IRF1404ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-06
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRL7833SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 150A;D2Pak;PD 140W;VGS +/-2
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK
Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
STMicroelectronicsSTB85NF3LLT4
N-Channel 30V - 0.006Ohm - 85A - D2PAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRF1404ZSTRLPBF provided by its distributors.

In a Pack of 5, N-Channel MOSFET, 190 A, 40 V, 3-Pin D2PAK Infineon IRF1404ZSPBF
40V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 40V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 40V 190A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 120A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:40V; Continuous Drain Current, Id:190A; On Resistance, Rds(on):3.7mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564720