Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1405STRRPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 4.6MILLIOHMS; Id 131A; D2PAK; Pd 200W; Vgs +/-2

$ 2.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1405STRRPBF.

IHS

Datasheet11 pages16 years ago
Datasheet12 pages16 years ago

RS (Formerly Allied Electronics)

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF2805SPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonIRF1405SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET
STMicroelectronicsSTB100NF04T4
N-channel 40 V, 0.0043 Ohm typ., 120 A StripFET II Power MOSFET in D2PAK package

Descriptions

Descriptions of Infineon IRF1405STRRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
Single N-Channel 55V 5.3 mOhm 170 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 131A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
200W(Tc) 20V 4V@ 250µA 260nC@ 10 V 1individualNChannel 55V 5.3mΩ@ 101A,10V 131A 5.48nF@25V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:131A; On Resistance, Rds(on):5.3mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001576570