Infineon IRF135SA204

MOSFET N-CH 135V 160A D2PAK-7 N-Channel 135 V 160A (Tc) 500W (Tc) Surface Mount D2PAK-7
$ 3.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF135SA204.

element14 APAC

Datasheet11 pages9 years ago

Newark

Inventory History

3 month trend:
-2.33%

CAD Models

Download Infineon IRF135SA204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-05-15
LTD Date2023-11-15

Related Parts

STMicroelectronicsSTH185N10F3-6
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH180N10F3-6
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK
Power MOSFET, N Channel, 100 V, 180 A, 2.5 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET

Descriptions

Descriptions of Infineon IRF135SA204 provided by its distributors.

MOSFET N-CH 135V 160A D2PAK-7 N-Channel 135 V 160A (Tc) 500W (Tc) Surface Mount D2PAK-7
N-Channel 135 V 5.9 mOhm 315 nC HEXFET® Power MOSFET - D2PAK-7
Trans MOSFET N-CH Si 135V 160A 7-Pin(6+Tab) D2PAK T/R
135 V StrongIRFET™ power MOSFET in D2PAK 7pin, D2PAK7P, RoHS
Infineon SCT
N-CHANNEL MOSFET, 160 A, 135 V HEXFET, 7+TAB-PIN D2PAK INFINEON
Power Field-Effect Transistor, 160A I(D), 135V, 0.0059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Mosfet, N-Ch, 135V, 160A, To-263; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:135V; On Resistance Rds(On):0.0047Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IRF135SA204
Infineon’s latest 135 V StrongIRFET™ power MOSFET devices offer low RDS(on), robustness, reliablility and cost effectiveness for battery powered applications. The devices are ideal for low frequency applications requiring performance and ruggedness.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564264