Infineon IR2181PBF

600 V high-side and low-side gate driver IC, PDIP8, RoHS
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2181PBF.

Augswan

Datasheet21 pages21 years ago

IHS

iiiC

Inventory History

3 month trend:
-50.18%

CAD Models

Download Infineon IR2181PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
MicrochipTC4429CPA
TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - PDIP-8
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP

Descriptions

Descriptions of Infineon IR2181PBF provided by its distributors.

600 V high-side and low-side gate driver IC, PDIP8, RoHS
IR2181 Series 600 V 1.9 A 20 V Supply Dual High And Low Side Driver - PDIP-8
40ns 2 10V 330ns 20V 800mV,2.7V Non-Inverting IGBT,MOSFET,NChannel 20ns half-bridge 1.9A,2.3A PDIP-8 Through hole mounting 10.92mm*7.11mm*5.33mm
Driver, Mosfet, High/Low Side, 2181; Driver Configuration:High Side And Low Side; Peak Output Current:2.3A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:180Ns; Output Rohs Compliant: Yes |Infineon Technologies IR2181PBF
600 V High and Low Side Driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4A/1.8A
The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
DRIVER, MOSFET, HIGH/LOW SIDE, 2181; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2181; IC Generic Number:2181; Logic Function Number:2181; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Current + Max:1700mA; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2181
  • IR2181PBF.
  • IRFIR2181PBF
  • SP001547784