Infineon IR2128STRPBF

600 V single high-side gate driver IC with over current protection and fault reporting, SOIC 8N, RoHS
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2128STRPBF.

IHS

Datasheet16 pages22 years ago
Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

_legacy Avnet

iiiC

Inventory History

3 month trend:
-25.20%

Alternate Parts

Price @ 1000
$ 1.644
$ 1.91
Stock
341,929
203,738
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
500 mA
500 mA
Rise Time
80 ns
80 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon IR2128STRPBF provided by its distributors.

600 V single high-side gate driver IC with over current protection and fault reporting, SOIC 8N, RoHS
Infineon SCT
IR2128 Series 600 V Single Channel High/Low Side Driver - SOIC-8
MOSFET DRVR 600V 0.5A 1-OUT Hi Side Inv 8-Pin SOIC T/R
Buffer or Inverter Based IGBT/MOSFET Driver, 0.5A, CMOS, PDSO8
Tape & Reel (TR) IR2128SPBF High-Side or Low-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
1x HSS Driver 600V 0.2A SOIC-8N
SINGLE HIGH SIDE DRIVER, 8-LEAD SOIC
IC MOSFET DRIVER CUR-SENSE 8SOIC
IC GATE DRVR HI/LOW SIDE 8SOIC
EiceDRIVER™ 600 V high side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Inverting IGBT/MOSFET N-Channel 80ns 12V 20V 800mV 3V 40ns Low/High Side 250mA 500mA SOIC-8 SMD, Adhesive Mount 1.5mm H
IR2128 - BUFFER/INVERTER BASED M

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2128STRPBF.
  • IRFIR2128STRPBF
  • SP001533112