Infineon IR2127STRPBF

Gate Driver IC, High-Side or Low-Side, SOIC-8, IR2127STRPBF
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2127STRPBF.

IHS

Datasheet16 pages22 years ago

SHENGYU ELECTRONICS

element14 APAC

_legacy Avnet

iiiC

Inventory History

3 month trend:
+131%

CAD Models

Download Infineon IR2127STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-05-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
MicrochipMIC4452YM-TR
Gate Drivers; MIC4452YM-TR; MICROCHIP TECHNOLOGY; 8; SOIC; Surface Mount; 4.5 V
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
MicrochipTC4420EOA713
Gate Drivers; TC4420EOA713; MICROCHIP TECHNOLOGY; 8; SOIC; 4.5 V; Surface Mount

Descriptions

Descriptions of Infineon IR2127STRPBF provided by its distributors.

Gate Driver IC, High-Side or Low-Side, SOIC-8, IR2127STRPBF
MOSFET Driver, High Side, 10V-20V supply, 500 mA and 125 ohm output, SOIC-8
600 V single high-side gate driver IC with over current protection and fault reporting, SOIC 8N, RoHS
Infineon SCT
CURRENT SENSING SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8
IR2127S Series Single 20 V 250 mA Surface Mount High and Low Side Driver SOIC-8
Single High Side Driver, Noninverting Inputs, Current Sensing, Overcurent Detection and Shutdown Fault Output in a 8-Lead package
Gate Drivers; IR2127STRPBF; INFINEON TECHNOLOGIES; 1; 625 mW; 1; 500 mA
IC DRIVER CURR SENSE 1CHAN 8SOIC / Driver 600V 0.5A 1-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R
EiceDRIVER™ 600 V high-side gate driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
MOSFET Driver IC; Device Type:High-Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:40ns ;RoHS Compliant: Yes
DRIVER, MOSFET HI, SMD, 2127, SOIC8; Driver IC type:High Side; Case style:SOIC; Temperature, operating range:-40°C to +125°C; Base number:2127; IC Generic number:2127; Logic function number:2127; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, offset:600V; Voltage, output max:20V; Voltage, output min:12V; Current, output sink min:420mA; Current, output source min:200mA; Time, t off:150ns; Time, t on:200ns
Type = High Side / Outputs = 1 / Rise Time ns = 80 / Fall Time ns = 40 / Output Current mA = 200 / Output Current mA = 420 / Supply Voltage Min. V = 12 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8N / Pins = 8 / Mounting Type = SMD / MSL = Level-2 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2127STRPBF.
  • IRFIR2127STRPBF
  • SP001547386