Infineon IRS2128STRPBF

600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2128STRPBF.

IHS

Datasheet21 pages20 years ago
Datasheet21 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon IRS2128STRPBF provided by its distributors.

600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an
Tape & Reel (TR) IRS2128SPBF High-Side 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 625mW
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin SOIC, T/R
Logic - Gates and Inverters 1 (Unlimited) SC-74A, SOT-753 Tape & Reel (TR) Inverter 0.8V~3.6V -40°C~125°C Surface Mount 4mA 4mA 5.4ns @ 3.3V, 30pF IC INVERTER 1CH 1-INP 5TSOP
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Application-specific gate drive range:; Motor Drive: 12 V to 20 V (IRS2128/IRS2127); Automotive: 9 V to 20 V (IRS21271 /IRS21281); Undervoltage lockout; 3.3 V, 5 V, and 15 V input logic compatible; FAULT lead indicates shutdown has occured; Output out of phase with input (IRS2128/IRS21281; Output in phase with input (IRS2127/IRS21271)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2128STRPBF
  • IRS2128STRPBF.
  • SP001545594