Infineon IR21271SPBF

Tube IR21271SPBF High-Side or Low-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
$ 1.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21271SPBF.

IHS

Datasheet16 pages22 years ago
Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.46%

CAD Models

Download Infineon IR21271SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.59
Stock
744,403
1,086,175
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
500 mA
500 mA
Rise Time
80 ns
130 ns
Fall Time
40 ns
65 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-15
LTD Date2027-09-15

Related Parts

InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8
MicrochipMIC4422YM
MIC4422 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of Infineon IR21271SPBF provided by its distributors.

Tube IR21271SPBF High-Side or Low-Side 1996 gate driver 130ns -40C~150C TJ 250mA 500mA 625mW
IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8
600 V single high-side gate driver IC with over current protection and fault reporting, SOIC 8N, RoHS
Infineon SCT
Driver 600V 0.5A 1-OUT Hi Side Non-Inv Automotive 8-Pin SOIC
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Single High Side Driver, Noninverting Inputs, Current Sensing, Overcurent Detection and Shutdown Fault Output in a 8-Lead package
MOSFET Driver IC; Device Type:High-Side; Output Current:200mA; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:40ns ;RoHS Compliant: Yes
DRIVER, MOSFET HI, SMD, 21271, SOIC8; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:500mA; Output Resistance:125ohm; Input Delay:200ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:21271; IC Generic Number:21271; Logic Function Number:21271; No. of Outputs:1; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:9V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:150ns; Turn On Time:200ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR21271SPBF
  • SP001539868