Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IR2121PBF

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
$ 1.819
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2121PBF.

element14 APAC

Datasheet16 pages22 years ago

IHS

SHENGYU ELECTRONICS

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.12%

CAD Models

Download Infineon IR2121PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-03-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

MicrochipTC4429CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipTC4420CPA
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
Analog DevicesMAX4429CPA
High-Speed, 6A Single MOSFET Drivers | IC DRIVER MOSFET SNGL 6A HS 8DIP
MicrochipTC428CPA
IC GATE DRVR LOW-SIDE 8DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP"
LittelfuseIXDD614PI
Tube Low-Side 2012 Non-Inverting gate driver 35ns 125C 14A 14A 0.8V 3V

Descriptions

Descriptions of Infineon IR2121PBF provided by its distributors.

IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Non-Inverting 8-PDIP
CURRENT LIMITING LOW SIDE DRIVER Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8
Tube IR2121 Low-Side 2003 gate driver 43ns 26ns -40C~150C TJ 1.6A 3.3A 0.8V 2.2V
5 V single low-side gate driver IC with over current protection and fault reporting, PDIP8, RoHS
Infineon SCT
Single Low Side Driver, Current Limiting, Programmable Shutdown Error Pin in a 8-pin DIP package
IR2121 Series 600 V 1.6 A 18 V Supply Single Output Low Side Driver - PDIP-8
EiceDRIVER™ 5 V low side gate driver IC with typical 1.6 A source and 3.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs.
43ns 1 12V 250ns 18V 800mV,2.2V Non-Inverting IGBT,MOSFET,NChannel 26ns Low voltage side 1.6A,3.3A PDIP-8 Through hole mounting 5.33mm(height)
MOSFET DRIVER, LOW-SIDE, DIP-8; No. of Channels:1Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:DIP; Input Type:Non-Inverting; Source Current:1.6A; Sink Current:3.3A; MSL:- RoHS Compliant: Yes
IC, MOSFET DRIVER, LOW SIDE, DIP-8; Devi; Device Type:Power; Module Configuration:Low Side; Peak Output Current:3.3A; Input Delay:150ns; Output Delay:200ns; Supply Voltage Range:12V to 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2121; IC Generic Number:2118; Logic Function Number:2118; Logic IC Function:High Side; No. of Outputs:1; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.6A; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:23V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:23V; Supply Voltage Min:17V; Termination Type:DIP; Turn Off Time:105ns; Turn On Time:125ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2121
  • IR2121PBF.
  • IRFIR2121PBF
  • SP001544564