Infineon IR21094STRPBF

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21094STRPBF.

Inventory History

3 month trend:
-21.38%

CAD Models

Download Infineon IR21094STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 3.005
Stock
538,113
248,861
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
150 ns
150 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
onsemiFAN7393M
Half-Bridge Gate Driver IC Non-Inverting 14-SOIC
onsemiFAN7384MX
Tape & Reel (TR) FAN7384 Half-Bridge 2007 gate driver 100ns -40C~150C TJ 250mA 500mA 1W
Tape & Reel (TR) FAN7393 Half-Bridge 2017 gate driver 25ns -40C~150C TJ 2.5A 2.5A 1W
LittelfuseIX2113B
600V High and Low Side Driver 14-pin SOIC
LittelfuseIX2113BTR
600V High and Low Side Driver14-pin SOIC on T&R

Descriptions

Descriptions of Infineon IR21094STRPBF provided by its distributors.

600 V half-bridge gate driver IC with shutdown and programmable deadtime, SOIC 14N, RoHS
Infineon SCT
Tape & Reel (TR) IR21094SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 1W
Gate Driver, 2 Channels, Half Bridge, MOSFET, 14 Pins, SOIC
IR21094S Series Dual 20 V 350 mA Surface Mount Half Bridge Driver - SOIC-14
8Pin gate driver module, SOICencapsulation
HALF BRIDGE DRIVER, SOFT TURN-ON, SINGLE INPUT PLUS SHUT-DOWN, ALL HIGH VOLTAGE
Gate Drivers; INFINEON; IR21094STRPBF; 2; 10 V - 20 V; 14; Surface Mount
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: Half Bridge; Peak Output Current: 350mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 750ns; Output Delay: 200ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:14-SOIC ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.For the new version with our SOI technology we recommend 2ED21094S06J, providing integrated bootstrap diode, better robustness and higher switching frequency

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21094STRPBF.
  • IRFIR21094STRPBF
  • SP001539652